Part Details for BMLPVDB700/2500 by Amphenol PCTEL
Overview of BMLPVDB700/2500 by Amphenol PCTEL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for BMLPVDB700/2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-BMLPVDB700/2500-ND
|
DigiKey | RF ANT 829MHZ/2.105GHZ DOME BASE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
32 In Stock |
|
$27.8376 / $40.0100 | Buy Now |
DISTI #
72925603
|
RS | BLK MLPV 698-960 & 1710-2500 MHZ | PCTEL BMLPVDB700/2500 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$99.6100 / $110.6900 | RFQ |
|
Onlinecomponents.com | RF Antenna - Wide Band - 829MHz/2.105GHz - 698MHz to 960MHz, 1.71GHz to 2.5GHz - Dome - 2 Bands - 2 VSWR - 3dBi, 4dBi Gain - 100 W - Base Mount. RoHS: Compliant |
34 In Stock |
|
$30.4700 / $39.9300 | Buy Now |
DISTI #
61717933
|
Verical | Low Profile Whipless Antenna Min Qty: 2 Package Multiple: 1 Date Code: 2204 | Americas - 33 |
|
$41.2490 / $51.9090 | Buy Now |
DISTI #
40956438
|
Verical | Low Profile Whipless Antenna Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$34.6500 | Buy Now |
DISTI #
BMLPVDB700/2500
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 2 |
|
$34.6100 | Buy Now |
|
Master Electronics | RF Antenna - Wide Band - 829MHz/2.105GHz - 698MHz to 960MHz, 1.71GHz to 2.5GHz - Dome - 2 Bands - 2 VSWR - 3dBi, 4dBi Gain - 100 W - Base Mount. RoHS: Compliant |
34 In Stock |
|
$30.4700 / $39.9300 | Buy Now |