Part Details for BMI-S-209-C by Laird, A DuPont Business
Overview of BMI-S-209-C by Laird, A DuPont Business
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for BMI-S-209-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4573
|
Newark | Emi Shielding Gasket, 29.36Mm X 18.5Mm Rohs Compliant: Yes |Laird BMI-S-209-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.9860 / $2.3200 | Buy Now |
DISTI #
903-1185-ND
|
DigiKey | RF SHIELD 0.728"X1.156" SNAP FIT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15446 In Stock |
|
$0.7896 / $2.6700 | Buy Now |
DISTI #
LAIBMI-S-209-C
|
Heilind Electronics | BOARD LEVEL SHIELD, CRS O R SS .118X1.180X.752IN | Americas - 3504 in Stock |
|
$0.6504 / $0.8780 | Buy Now |
|
Bristol Electronics | 390 |
|
RFQ | ||
DISTI #
LAIBMI-S-209-C
|
Interstate Connecting Components | BOARD LEVEL SHIELD, CRS O R SS .118X1.180X.752IN | 1051 |
|
$0.5488 / $0.7024 | Buy Now |
DISTI #
000000000001659668
|
Sager | EMI Gaskets, Sheets, Absorbers & Shielding BMIS-209 Cover 1.156 x 0.728 Min Qty: 1000 | 0 |
|
$0.6233 / $1.1000 | Buy Now |