Part Details for BMI-S-205-F by LAIRD PLC
Overview of BMI-S-205-F by LAIRD PLC
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMI-S-205-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8189
|
Newark | Sbs, fram, tnr Rohs Compliant: Yes |Laird BMI-S-205-F Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 26000 |
|
$0.5560 / $0.8560 | Buy Now |
DISTI #
72Y5231
|
Newark | Emi Shield, Surface Mount, Product Range:-, Shielding Type:Emi Shielding, Gasket Material:-, Length:38.1Mm, Width:25.4Mm, Depth:6Mm, Attenuation:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Laird BMI-S-205-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1164 |
|
$1.2200 / $2.0600 | Buy Now |
DISTI #
903-1054-1-ND
|
DigiKey | RF SHIELD 1" X 1.5" SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7714 / $1.8200 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 16 |
|
$1.2188 / $1.8750 | Buy Now |
|
Quest Components | SHIELDS (Also Known As: BMIS-205-F) | 12 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | SHIELDS | 12 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | SHIELDS | 1600 |
|
$0.8585 / $2.2892 | Buy Now |
|
Quest Components | SHIELDS (Also Known As: BMIS-205-F) | 1600 |
|
$0.8585 / $2.2892 | Buy Now |
|
Quest Components | SHIELDS (Also Known As: BMIS-205-F) | 300 |
|
$1.0588 / $2.2892 | Buy Now |
Part Details for BMI-S-205-F
BMI-S-205-F CAD Models
BMI-S-205-F Part Data Attributes:
|
BMI-S-205-F
LAIRD PLC
Buy Now
|
Compare Parts:
BMI-S-205-F
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |