Part Details for BMHE4SS/BMHL4GSS by Banner Engineering Corp
Overview of BMHE4SS/BMHL4GSS by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMHE4SS/BMHL4GSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2454
|
Newark | Mini-Array: Heated Enclosure, Material: Painted Stainless Steel Enclosure, Array Length: 4 In, Overall Height: 1.7 M, Clear Window: 1.5 M |Banner Engineering BMHE4SS/BMHL4GSS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,435.0000 | Buy Now |
DISTI #
778-BMHE4SS/BMHL4GSS
|
Mouser Electronics | Enclosures, Boxes, & Cases MINI-ARRAY: Heated Enclosure, Material: Painted Stainless Steel Enclosure, Array Length: 4 in, Overall Height: 1.7 m, Clear Window: 1.5 m | 0 |
|
$7,435.0000 | Order Now |