Part Details for BMH1902P32F2A by Schneider Electric
Overview of BMH1902P32F2A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMH1902P32F2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BMH1902P32F2A-ND
|
DigiKey | MOTOR 190MM IP65 KEY ENC MULTI12 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$5,898.4700 | Buy Now |
DISTI #
996-BMH1902P32F2A
|
Mouser Electronics | AC, DC & Servo Motors motor 190mm IP65 key enc multi128ang brk RoHS: Compliant | 0 |
|
$5,898.4700 | Order Now |
DISTI #
71244550
|
RS | motor 190mm IP65 key enc multi128ang brk | Schneider Electric BMH1902P32F2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$7,857.6300 | RFQ |