Part Details for BMH0702T17A1A by Schneider Electric
Overview of BMH0702T17A1A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMH0702T17A1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BMH0702T17A1A-ND
|
DigiKey | MOTOR 70MM IP54 KEY ENC MULTI16 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,411.2200 | Buy Now |
DISTI #
996-BMH0702T17A1A
|
Mouser Electronics | AC, DC & Servo Motors motor 70mm IP54 key enc multi16 str RoHS: Compliant | 0 |
|
$1,373.3400 / $1,394.0100 | Order Now |
DISTI #
71243786
|
RS | Servo motor BMH, 2.5 Nm, 8000 rpm, keyed shaft, without brake, IP54 | Schneider Electric BMH0702T17A1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,425.3300 | RFQ |