Part Details for BMH0702P37A2A by Schneider Electric
Overview of BMH0702P37A2A by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMH0702P37A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BMH0702P37A2A-ND
|
DigiKey | MOTOR 70MM IP65 KEY ENC MULTI16 Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$1,369.2700 | Buy Now |
DISTI #
996-BMH0702P37A2A
|
Mouser Electronics | AC, DC & Servo Motors motor 70mm IP65 key enc multi16 ang RoHS: Compliant | 0 |
|
$1,333.8200 / $1,345.1600 | Order Now |