Part Details for BMEL6032A by Banner Engineering Corp
Overview of BMEL6032A by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMEL6032A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2429
|
Newark | Mini-Array: Emitter Sensor 1514Mm (59.6 In.), Beam Spacing: 9.5Mm (0.38 In.), Total Beams = 160, System Range (W/ Matching Receiver) = 0.6 To 4.6M, System Requires 2 Quick-Disconnect Cables |Banner Engineering BMEL6032A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,423.0000 | Buy Now |
DISTI #
2170-BMEL6032A-ND
|
DigiKey | MINI-ARRAY: EMITTER SENSOR 1514M Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,423.0100 | Buy Now |
DISTI #
778-BMEL6032A
|
Mouser Electronics | Photoelectric Sensors MINI-ARRAY: Emitter Sensor 1514 mm (59.6 in), Beam Spacing: 9.5 mm (0.38 in), Total Beams = 160, System Range (w/ matching receiver) = 0.6 to 4.6 m, System Requires 2 Quick-Disconnect Cables | 0 |
|
$1,423.0000 | Order Now |