Part Details for BME680 by Bosch Sensortec
Overview of BME680 by Bosch Sensortec
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BME680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-1077-1-ND
|
DigiKey | SENSOR GAS/HUM/PRES/TEMP I2C OUT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21410 In Stock |
|
$5.7225 / $10.7600 | Buy Now |
DISTI #
262-BME680
|
Mouser Electronics | Air Quality Sensors MEMS gas, humidity, pressure and temperature sensor RoHS: Compliant | 15860 |
|
$5.6900 / $10.7600 | Buy Now |
|
Future Electronics | BME680 Series 3.6 V 3.1 µA Low Power Gas Pressure Temperature Humidity Sensor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.5800 | Buy Now |
|
Future Electronics | BME680 Series 3.6 V 3.1 µA Low Power Gas Pressure Temperature Humidity Sensor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.5800 | Buy Now |
|
Future Electronics | BME680 Series 3.6 V 3.1 µA Low Power Gas Pressure Temperature Humidity Sensor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.5800 | Buy Now |
|
Future Electronics | BME680 Series 3.6 V 3.1 µA Low Power Gas Pressure Temperature Humidity Sensor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.5800 | Buy Now |
DISTI #
73550825
|
Verical | Pressure,Temperature and Humidity Sensor Digital Output 1.8V 8-Pin LGA RoHS: Compliant Min Qty: 651 Package Multiple: 651 Date Code: 2212 | Americas - 651 |
|
$8.8274 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | 9 |
|
$16.8720 / $18.9810 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 500 | 5158 |
|
$10.3891 / $10.8219 | Buy Now |