Part Details for BMD-6206/064S2/UA008A by SKF
Overview of BMD-6206/064S2/UA008A by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8866206XA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
5962-0620702Q3A | Renesas Electronics Corporation | ±15kV ESD Protected, +3.3V, 1µA, 250kbps, RS-232 Transmitter/Receiver, CLCC, /Tube | |
5962-0620703Q2A | Renesas Electronics Corporation | ±15kV ESD Protected, +3.3V, 1µA, 250kbps, RS-232 Transmitter/Receiver, CLCC, /Tube |
Price & Stock for BMD-6206/064S2/UA008A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73228840
|
RS | Motor Encoder Unit, Supply Voltage 5 to 18 VDC, Sensor Technology, 62 Series | SKF BMD-6206/064S2/UA008A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 |
|
$216.5900 | Buy Now |