There are no models available for this part yet.
Overview of BMC2AY0060AN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BMC2AY0060AN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK7479
|
Newark | Ferrite Bead, 60 Ohm, 0.3A, 0805 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC2AY0060AN Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0720 / $0.1080 | Buy Now | |
DISTI #
1712-BMC2AY0060ANCT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0805 1LN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7995 In Stock |
|
$0.0336 / $0.1000 | Buy Now | |
DISTI #
1-2176486-1
|
Avnet Americas | BMC 0805 60R 25% A GEN C - Tape and Reel (Alt: 1-2176486-1) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0285 / $0.0322 | Buy Now | |
DISTI #
279-BMC2AY0060AN
|
Mouser Electronics | Ferrite Beads BMC 0805 60R 25% A Gen C RoHS: Compliant | 7632 |
|
$0.0290 / $0.1200 | Buy Now | |
Onlinecomponents.com | BMC 0805 60R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0248 / $0.0391 | Buy Now | ||
DISTI #
1-2176486-1
|
Avnet Abacus | Ferrite Chip Bead 60 Ohm 300mA 0.15 Ohm Multilayer 2-Pin 0805 T/R (Alt: 1-2176486-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | BMC 0805 60R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0248 / $0.0391 | Buy Now |
CAD Models for BMC2AY0060AN by TE Connectivity
Part Data Attributes for BMC2AY0060AN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE BEAD
|
Height
|
0.9 mm
|
Length
|
2 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
60 OHM Ω
|
Rated Current
|
0.3 A
|
Width
|
1.25 mm
|
Alternate Parts for BMC2AY0060AN
This table gives cross-reference parts and alternative options found for BMC2AY0060AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMC2AY0060AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMC2AY0052AN | Ferrite Bead, 0.3A | TE Connectivity | BMC2AY0060AN vs BMC2AY0052AN |
1-2176486-0 | Ferrite Bead, 0.3A | TE Connectivity | BMC2AY0060AN vs 1-2176486-0 |
ILBB-0805ER600V | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Vishay Intertechnologies | BMC2AY0060AN vs ILBB-0805ER600V |