Part Details for BMC1EY0430AN by TE Connectivity
Overview of BMC1EY0430AN by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Medical Imaging
Price & Stock for BMC1EY0430AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7496
|
Newark | Ferrite Bead, 430 Ohm, 0.35A, 0402 Rohs Compliant: Yes |Sigmainductors Te Connectivity BMC1EY0430AN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0460 / $0.0810 | Buy Now |
DISTI #
1712-BMC1EY0430ANCT-ND
|
DigiKey | FERRITE BEAD 430 OHM 0402 1LN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19700 In Stock |
|
$0.0195 / $0.1000 | Buy Now |
DISTI #
1-2176492-6
|
Avnet Americas | BMC 0402 430R 25% A GEN C - Tape and Reel (Alt: 1-2176492-6) Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 3 Days Container: Reel | 0 |
|
$0.0197 / $0.0215 | Buy Now |
DISTI #
279-BMC1EY0430AN
|
Mouser Electronics | Ferrite Beads BMC 0402 430R 25% A Gen C RoHS: Compliant | 9890 |
|
$0.0210 / $0.1000 | Buy Now |
|
Onlinecomponents.com | BMC 0402 430R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0173 / $0.0236 | Buy Now |
DISTI #
1-2176492-6
|
Avnet Abacus | Ferrite Chip Bead 430 Ohm 350mA 0.5 Ohm Multilayer 2-Pin 0402 T/R (Alt: 1-2176492-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BMC 0402 430R 25% A Gen C RoHS: Compliant | 0 |
|
$0.0173 / $0.0236 | Buy Now |
Part Details for BMC1EY0430AN
BMC1EY0430AN CAD Models
BMC1EY0430AN Part Data Attributes
|
BMC1EY0430AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMC1EY0430AN
TE Connectivity
Ferrite Bead, 0.35A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.5 mm | |
Length | 1 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 430 OHM Ω | |
Rated Current | 0.35 A | |
Width | 0.5 mm |