Part Details for BMB2G0125AN2 by TE Connectivity
Overview of BMB2G0125AN2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BMB2G0125AN2
BMB2G0125AN2 CAD Models
BMB2G0125AN2 Part Data Attributes
|
BMB2G0125AN2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2G0125AN2
TE Connectivity
1 FUNCTIONS, 0.3A, FERRITE CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 125 OHM Ω | |
Rated Current | 0.3 A | |
Width | 1.6 mm |
Alternate Parts for BMB2G0125AN2
This table gives cross-reference parts and alternative options found for BMB2G0125AN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB2G0125AN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB2J0125AN2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP | TE Connectivity | BMB2G0125AN2 vs BMB2J0125AN2 |
ACSB-1206-202-T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | BMB2G0125AN2 vs ACSB-1206-202-T |
SHB-1S2012-251JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BMB2G0125AN2 vs SHB-1S2012-251JL |
SHB-1M2012-202JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BMB2G0125AN2 vs SHB-1M2012-202JL |
CTCB1206F-201H | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | BMB2G0125AN2 vs CTCB1206F-201H |
ACML-0402H-421 | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | BMB2G0125AN2 vs ACML-0402H-421 |
ACML-0402H-301N-T | Ferrite Chip | Abracon Corporation | BMB2G0125AN2 vs ACML-0402H-301N-T |
BBNQ00160808750Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Maglayers | BMB2G0125AN2 vs BBNQ00160808750Y00 |
BMB2B0600AN1 | 1 FUNCTIONS, 0.25A, FERRITE CHIP | TE Connectivity | BMB2G0125AN2 vs BMB2B0600AN1 |
LI0201C330R-10 | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | BMB2G0125AN2 vs LI0201C330R-10 |