Part Details for BMB2A0450BN3 by TE Connectivity
Results Overview of BMB2A0450BN3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMB2A0450BN3 Information
BMB2A0450BN3 by TE Connectivity is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for BMB2A0450BN3
BMB2A0450BN3 CAD Models
BMB2A0450BN3 Part Data Attributes
|
BMB2A0450BN3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2A0450BN3
TE Connectivity
1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 450 OHM Ω | |
Rated Current | 0.2 A | |
Width | 1.2 mm |
Alternate Parts for BMB2A0450BN3
This table gives cross-reference parts and alternative options found for BMB2A0450BN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB2A0450BN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BMB2A0300BN7 | TE Connectivity | Check for Price | Ferrite Chip | BMB2A0450BN3 vs BMB2A0300BN7 |
BMB-2A-1000R-S2 | TE Connectivity | Check for Price | Ferrite Chip | BMB2A0450BN3 vs BMB-2A-1000R-S2 |
BMB-2A-0200B-N7 | TE Connectivity | Check for Price | Ferrite Chip | BMB2A0450BN3 vs BMB-2A-0200B-N7 |
FBMA-10-201209-301 | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BMB2A0450BN3 vs FBMA-10-201209-301 |
BMB2A0200BN7 | TE Connectivity | Check for Price | Ferrite Chip | BMB2A0450BN3 vs BMB2A0200BN7 |
FBM-12-201209-202A02T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BMB2A0450BN3 vs FBM-12-201209-202A02T |
FBM-10-201209-301T | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | BMB2A0450BN3 vs FBM-10-201209-301T |
CTCB0805F-501H | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | BMB2A0450BN3 vs CTCB0805F-501H |
BMB-2A-0300B-N7 | TE Connectivity | Check for Price | Ferrite Chip | BMB2A0450BN3 vs BMB-2A-0300B-N7 |
CTCB0805F-401S | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | BMB2A0450BN3 vs CTCB0805F-401S |