Part Details for BMB2A0007BN7 by TE Connectivity
Overview of BMB2A0007BN7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BMB2A0007BN7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0929
|
Newark | Bmb-B 0805 7R N7 |Sigmainductors Te Connectivity BMB2A0007BN7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0670 / $0.1430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0551 / $0.3876 | Buy Now |
DISTI #
46773392
|
Verical | Chip Ferrite Bead RoHS: Compliant Min Qty: 1250 Package Multiple: 1 | Americas - 4000 |
|
$0.0500 | Buy Now |
DISTI #
C1S114403711000
|
Chip1Stop | Power Line Filters RoHS: Compliant | 4000 |
|
$0.0567 / $0.0569 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$0.0551 / $0.3876 | Buy Now |
Part Details for BMB2A0007BN7
BMB2A0007BN7 CAD Models
BMB2A0007BN7 Part Data Attributes
|
BMB2A0007BN7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB2A0007BN7
TE Connectivity
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 7 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.3 A | |
Width | 1.2 mm |
Alternate Parts for BMB2A0007BN7
This table gives cross-reference parts and alternative options found for BMB2A0007BN7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB2A0007BN7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB-2A-0007B-N7 | Ferrite Chip | TE Connectivity | BMB2A0007BN7 vs BMB-2A-0007B-N7 |