Part Details for BMB1J0120BN3 by TE Connectivity
Results Overview of BMB1J0120BN3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMB1J0120BN3 Information
BMB1J0120BN3 by TE Connectivity is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for BMB1J0120BN3
BMB1J0120BN3 CAD Models
BMB1J0120BN3 Part Data Attributes
|
BMB1J0120BN3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB1J0120BN3
TE Connectivity
1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Rated Current | 0.2 A | |
Width | 0.8 mm |
Alternate Parts for BMB1J0120BN3
This table gives cross-reference parts and alternative options found for BMB1J0120BN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1J0120BN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLM11B121SDPT | Murata Manufacturing Co Ltd | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0120BN3 vs BLM11B121SDPT |
CZB1JSTTE121J | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0120BN3 vs CZB1JSTTE121J |
BMB1J0070BN3 | TE Connectivity | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0120BN3 vs BMB1J0070BN3 |
CB1608GM601T | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | BMB1J0120BN3 vs CB1608GM601T |
GMLB-160808-0120A-N8 | Pulse Maglayers | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0120BN3 vs GMLB-160808-0120A-N8 |
CZB1JGTTE301K | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0120BN3 vs CZB1JGTTE301K |
WB160808B301QLT02 | Walsin Technology Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0120BN3 vs WB160808B301QLT02 |
HRB0603S601J.200FT | AEM Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0120BN3 vs HRB0603S601J.200FT |
MMZ1608SHE601ATD25 | TDK Corporation | $0.1057 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | BMB1J0120BN3 vs MMZ1608SHE601ATD25 |
BMB-1J-0100A-N8 | TE Connectivity | Check for Price | Ferrite Chip | BMB1J0120BN3 vs BMB-1J-0100A-N8 |