Part Details for BMB1E0300BN3 by TE Connectivity
Results Overview of BMB1E0300BN3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMB1E0300BN3 Information
BMB1E0300BN3 by TE Connectivity is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for BMB1E0300BN3
BMB1E0300BN3 CAD Models
BMB1E0300BN3 Part Data Attributes
|
BMB1E0300BN3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB1E0300BN3
TE Connectivity
1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Rated Current | 0.3 A | |
Width | 0.5 mm |