Part Details for BMB1E0030AN8 by TE Connectivity
Overview of BMB1E0030AN8 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BMB1E0030AN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC2396
|
Newark | Ferrite Bead, 0R15, 0.5A, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance @ 100Mhz:30Ohm, Dc Current Rating:500Ma, Product Range:Bmb-A Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Te Connectivity BMB1E0030AN8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1879855-2
|
Avnet Americas | Ferrite Chip Bead 30 Ohm 500mA 0.15 Ohm Multi-Layer 2-Pin 0402 T/R - Tape and Reel (Alt: 1879855-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | BMB-A 0402 30R N8 RoHS: Compliant | 0 |
|
$0.0583 / $0.0732 | Buy Now |
|
Master Electronics | BMB-A 0402 30R N8 RoHS: Compliant | 0 |
|
$0.0583 / $0.0732 | Buy Now |
Part Details for BMB1E0030AN8
BMB1E0030AN8 CAD Models
BMB1E0030AN8 Part Data Attributes
|
BMB1E0030AN8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB1E0030AN8
TE Connectivity
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 30 OHM Ω | |
Rated Current | 0.5 A | |
Width | 0.5 mm |