-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMA456 by Bosch Sensortec is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-1075-1-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 12LGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17799 In Stock |
|
$1.1361 / $1.9600 | Buy Now |
DISTI #
262-BMA456
|
Mouser Electronics | Acceleration Sensor Modules 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-... more RoHS: Compliant | 2889 |
|
$1.0100 / $1.6600 | Buy Now |
|
Future Electronics | BMA456 Series 3.6 V 1.6 kHz Digital Triaxial Acceleration Sensor - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
10000 Reel |
|
$0.9400 | Buy Now |
|
Future Electronics | BMA456 Series 3.6 V 1.6 kHz Digital Triaxial Acceleration Sensor - LGA-12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.9400 | Buy Now |
DISTI #
77906758
|
Verical | Accelerometer Triple ±2g/±4g/±8g/±16g 1.8V 12-Pin LGA RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2346 | Americas - 10000 |
|
$1.2838 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 126 |
|
$0.7875 / $2.1000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PBGA12 | 100 |
|
$1.0500 / $2.8000 | Buy Now |
|
Ameya Holding Limited | 100 |
|
RFQ | ||
|
LCSC | XYZ LGA-12(2x2) Accelerometers ROHS | 469 |
|
$0.9978 / $1.7094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BMA456
Bosch Sensortec
Buy Now
Datasheet
|
Compare Parts:
BMA456
Bosch Sensortec
Analog Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROBERT BOSCH GMBH | |
Package Description | LGA-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | BOSCH | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B12 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 0.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.62 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2 mm |