Part Details for BMA-4085-86-000-02 by Midwest Microwave
Overview of BMA-4085-86-000-02 by Midwest Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
942-4000-00A | Amphenol Communications Solutions | XCEDE BMA,Standalone Guidepin | |
4605010032 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA | |
460-5010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, 5 Row BMA |
Part Details for BMA-4085-86-000-02
BMA-4085-86-000-02 CAD Models
BMA-4085-86-000-02 Part Data Attributes
|
BMA-4085-86-000-02
Midwest Microwave
Buy Now
Datasheet
|
Compare Parts:
BMA-4085-86-000-02
Midwest Microwave
Blindmate Connector, Male, Panel Mount, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIDWEST MICROWAVE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Category CO2 Kg | 3.89 | |
Body/Shell Style | PLUG | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |