Part Details for BM78SPPS5MC2-0004AA by Microchip Technology Inc
Overview of BM78SPPS5MC2-0004AA by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM78SPPS5MC2-0004AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2896
|
Newark | Bluetooth 5 Dual Mode Module - Shielded Fw 1.35 33 Module 12X22Mm Tray Rohs Compliant: Yes |Microchip BM78SPPS5MC2-0004AA Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1700 / $12.0400 | Buy Now |
DISTI #
BM78SPPS5MC2-0004AA-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
283 In Stock |
|
$11.5124 / $12.6200 | Buy Now |
DISTI #
BM78SPPS5MC2-0004A
|
Avnet Americas | Bluetooth 4.2 Dual-Mode Module Flash 33-Pin Tray - Trays (Alt: BM78SPPS5MC2-0004A) RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.8400 / $12.6200 | Buy Now |
DISTI #
579-78SPPS5MC20004AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BT 4.2DualModeModule Shielded v1.35 RoHS: Compliant | 1021 |
|
$11.5200 / $12.6200 | Buy Now |
DISTI #
BM78SPPS5MC2-0004AA
|
Microchip Technology Inc | BT Dual Mode Module, Projected EOL: 2044-07-24 RoHS: Compliant pbFree: Yes |
472 Alternates Available |
|
$9.0900 / $12.6200 | Buy Now |
|
Future Electronics | BM78 Series 4.2 V 2.4 GHz -92dBm Bluetooth® 4.2 Dual-Mode Module RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 88 | 0 |
|
$10.8400 | Buy Now |
|
Onlinecomponents.com | Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 33-Pin Tray |
88 In Stock |
|
$10.9000 / $12.5600 | Buy Now |
DISTI #
BM78SPPS5MC2-0004A
|
Avnet Americas | Bluetooth 4.2 Dual-Mode Module Flash 33-Pin Tray - Trays (Alt: BM78SPPS5MC2-0004A) RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$10.8400 / $12.6200 | Buy Now |
DISTI #
BM78SPPS5MC2-004AA
|
TME | Module: Bluetooth Classic / Low Energy, UART, SMD, 12x22x2.4mm Min Qty: 1 | 0 |
|
$12.0200 / $13.6800 | RFQ |
|
Ameya Holding Limited | DUAL MODE MODULE - SHIELDED | 32 |
|
RFQ |