Part Details for BM77SPP03MC2-0007AA by Microchip Technology Inc
Overview of BM77SPP03MC2-0007AA by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM77SPP03MC2-0007AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM77SPP03MC2-0007AA-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 28 Weeks Container: Tray |
343 In Stock |
|
$10.1124 / $11.0200 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
NAC | Bluetooth 5 Dual mode (Flash), class-2, no shield and no built-in antenna - Package: 30 MODULE 12x15mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 136 Container: Tray | 0 |
|
RFQ | |
DISTI #
BM77SPP030007AA
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for BM77SPP03MC2-0007AA
BM77SPP03MC2-0007AA CAD Models
BM77SPP03MC2-0007AA Part Data Attributes
|
BM77SPP03MC2-0007AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM77SPP03MC2-0007AA
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MODULE-33 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 112 Mbps | |
JESD-30 Code | R-XXMA-N30 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,30LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.86 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for BM77SPP03MC2-0007AA
This table gives cross-reference parts and alternative options found for BM77SPP03MC2-0007AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM77SPP03MC2-0007AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM77SPP03MC2-0006AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPP03MC2-0007AA vs BM77SPP03MC2-0006AA |
BM77SPP03MC2-0004AA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPP03MC2-0007AA vs BM77SPP03MC2-0004AA |
BM77SPP03MC2-000BAA | Telecom Circuit, 1-Func | Microchip Technology Inc | BM77SPP03MC2-0007AA vs BM77SPP03MC2-000BAA |