Part Details for BM70BLES1FC2-0B03AA by Microchip Technology Inc
Results Overview of BM70BLES1FC2-0B03AA by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM70BLES1FC2-0B03AA Information
BM70BLES1FC2-0B03AA by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BM70BLES1FC2-0B03AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2892
|
Newark | Bluetooth Ble Module, Shielded, Antenna, 12X22Mm, Industrial Temp 33 Module 12X22Mm Tray Rohs Compli... more RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $8.8000 | Buy Now |
DISTI #
BM70BLES1FC2-0B03AA-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1679 In Stock |
|
$8.4500 / $9.2400 | Buy Now |
DISTI #
BM70BLES1FC2-0B03AA
|
Avnet Americas | Bluetooth Module, V 5.0 LE, Class B, 2.402GHz to 2.48GHz, 0 dBm, IS1870, -90dBm - Trays (Alt: BM70BL... more RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.9092 / $8.4500 | Buy Now |
DISTI #
579-70BLES1FC20B03AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Bluetooth BLE Module, Shielded, Antenna, 12x22mm, Industrial Temp RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_16983645
|
Arrow Electronics | Bluetooth Low Energy (BLE) Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2306 | Americas - 55 |
|
$8.5790 / $8.7220 | Buy Now |
DISTI #
BM70BLES1FC2-0B03AA
|
Microchip Technology Inc | Bluetooth Low Energy Module, Shielded, Antenna, 12x22mm, Industrial Temp, MODULE, Projected EOL: 204... more RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
187 Alternates Available |
|
$6.6300 / $9.2400 | Buy Now |
|
Future Electronics | BM70 Series 3.6 V 2.4 GHz -90dBm Bluetooth Bluetooth v5.0 Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 88 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$7.9600 / $8.0900 | Buy Now |
|
Onlinecomponents.com | Bluetooth Low Energy (BLE) Module RoHS: Compliant |
108 In Stock 616 Factory Stock |
|
$8.0600 / $9.7600 | Buy Now |
DISTI #
67388415
|
Verical | Bluetooth Low Energy (BLE) Module RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2231 | Americas - 105 |
|
$10.4780 / $12.6880 | Buy Now |
DISTI #
67017676
|
Verical | Bluetooth Low Energy (BLE) Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 55 |
|
$8.5790 / $8.7220 | Buy Now |