Part Details for BM63764S-VC by ROHM Semiconductor
Overview of BM63764S-VC by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for BM63764S-VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1227
|
Newark | Module, Ipm, Igbt, 15A, 600V, Sdip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):15A, Isolation Voltage:1.5Kv, Ipm Case Style:Sdip, Ipm Series:Dipipm, Product Range:-, Svhc:No Svhc ( Rohs Compliant: Yes |Rohm BM63764S-VC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2700 / $24.7900 | Buy Now |
DISTI #
BM63764S-VC-ND
|
DigiKey | IC IPM 600V IGBT SW 25HSDIP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
23 In Stock |
|
$15.8135 / $23.8400 | Buy Now |
DISTI #
BM63764S-VC
|
Avnet Americas | Intelligent Power Module 13.5V to 16.5V 25-Pin HSDIP Tube - Tape and Reel (Alt: BM63764S-VC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$15.9016 / $18.1034 | Buy Now |
DISTI #
755-BM63764S-VC
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers IGBT IPM 600V 15A HSDIP25VC RoHS: Compliant | 51 |
|
$15.8100 / $23.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Reel | 0Reel |
|
$16.3100 | Buy Now |
|
Quest Components | 40 |
|
$14.6705 / $17.8425 | Buy Now | |
DISTI #
BM63764S-VC
|
Avnet Americas | Intelligent Power Module 13.5V to 16.5V 25-Pin HSDIP Tube - Tape and Reel (Alt: BM63764S-VC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$15.9016 / $18.1034 | Buy Now |
|
Ameya Holding Limited | IC IPM 600V IGBT SW 25HSDIP Min Qty: 1 | 12-Authorized Distributor |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
BM63764S-VC
|
Avnet Silica | Intelligent Power Module 13.5V to 16.5V 25-Pin HSDIP Tube (Alt: BM63764S-VC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 50 |
|
$7.9300 / $11.6000 | Buy Now |
Part Details for BM63764S-VC
BM63764S-VC CAD Models
BM63764S-VC Part Data Attributes:
|
BM63764S-VC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM63764S-VC
ROHM Semiconductor
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSDIP-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO REQUIRE 13V TO 18.5V; 0V TO 400 SUPPLY VOLTAGES | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XZFM-T25 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |