Part Details for BM63764S-VA by ROHM Semiconductor
Overview of BM63764S-VA by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Automotive
Price & Stock for BM63764S-VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM63764S-VA-ND
|
DigiKey | IC IPM 600V IGBT SW 25HSDIP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
59 In Stock |
|
$15.0223 / $22.6500 | Buy Now |
DISTI #
BM63764S-VA
|
Avnet Americas | Trans IGBT Module N-CH 600V 15A 25-Pin DIP - Tape and Reel (Alt: BM63764S-VA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$15.1060 / $17.1976 | Buy Now |
DISTI #
755-BM63764S-VA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V IGBT Intl Pwr Module RoHS: Compliant | 0 |
|
$15.0200 / $22.6500 | Order Now |
|
Future Electronics | 600V IGBT Intelligent Power Module (IPM) For High Speed Switching Drive RoHS: Non Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Reel | 0Reel |
|
$15.5000 | Buy Now |
|
Quest Components | 49 |
|
$19.8254 / $23.3240 | Buy Now | |
DISTI #
BM63764S-VA
|
Avnet Americas | Trans IGBT Module N-CH 600V 15A 25-Pin DIP - Tape and Reel (Alt: BM63764S-VA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$15.1060 / $17.1976 | Buy Now |
|
Ameya Holding Limited | HSDIP 25/IGBT-IPM Min Qty: 1 | 10-Authorized Distributor |
|
$20.9300 / $23.7000 | Buy Now |
DISTI #
BM63764S-VA
|
Avnet Silica | Trans IGBT Module N-CH 600V 15A 25-Pin DIP (Alt: BM63764S-VA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2 |
|
$11.6620 / $15.0800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 60 |
|
$11.6620 / $15.0800 | Buy Now |
Part Details for BM63764S-VA
BM63764S-VA CAD Models
BM63764S-VA Part Data Attributes:
|
BM63764S-VA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM63764S-VA
ROHM Semiconductor
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSDIP-25/24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |