-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motion Control Electronic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BM63575S-VA-ND
|
DigiKey | 600V IGBT INTELLIGENT POWER MODU Min Qty: 1 Lead time: 30 Weeks Container: Tube |
23 In Stock |
|
$17.4950 / $28.2300 | Buy Now |
DISTI #
BM63575S-VA
|
Avnet Americas | IPM Module IGBT 0V to 5.5V 1.85V 1500Vrms 25-Pin HSDIP Through Hole Tube - Rail/Tube (Alt: BM63575S-VA) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
755-BM63575S-VA
|
Mouser Electronics | Intelligent Power Modules - IPMs 600V IGBT Intelligent Power Module (IPM) RoHS: Compliant | 5 |
|
$17.4900 / $27.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$18.4200 | Buy Now |
DISTI #
53330809
|
Verical | IPM IGBT 600V 20A 25-Pin HSDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 12 |
|
$17.0000 / $31.8750 | Buy Now |
DISTI #
53164400
|
Verical | IPM IGBT 600V 20A 25-Pin HSDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2001 | Americas - 12 |
|
$25.5780 | Buy Now |
|
Quest Components | 9 |
|
$24.3180 | Buy Now | |
DISTI #
C1S625902007492
|
Chip1Stop | 600V IGBT Intelligent Power Module (IPM) RoHS: Not Compliant pbFree: No Container: Tube | 12 |
|
$13.6000 / $23.1000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 12 |
|
$12.1590 / $18.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM63575S-VA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM63575S-VA
ROHM Semiconductor
Motion Control Electronic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2020-09-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |