Part Details for BM62SPKS1MC2-0001AA by Microchip Technology Inc
Overview of BM62SPKS1MC2-0001AA by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BM62SPKS1MC2-0001AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7794
|
Newark | Bluetooth Module, V4.2, -20 To 70Deg C, Bluetooth Version:Bluetooth 4.2, Supply Voltage Min:3.2V, Supply Voltage Max:4.2V, Signal Range Max:-, Data Rate:-, Bluetooth Class:Class 2, Receive Sensitivity:-90Dbm, Product Range:- Rohs Compliant: Yes |Microchip BM62SPKS1MC2-0001AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$12.8200 / $14.0000 | Buy Now |
DISTI #
72AC5085
|
Newark | Bluetooth Module, V4.2, 2.402-2.48Ghz, Bluetooth Version:Bluetooth 4.2, Supply Voltage Min:3.2V, Supply Voltage Max:4.2V, Signal Range Max:-, Data Rate:-, Bluetooth Class:Class 2, Receive Sensitivity:-90Dbm, Operating Temperature Rohs Compliant: Yes |Microchip BM62SPKS1MC2-0001AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 | Buy Now |
DISTI #
BM62SPKS1MC2-0001AA-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
739 In Stock |
|
$12.3248 / $13.4600 | Buy Now |
DISTI #
BM62SPKS1MC2-0001A
|
Avnet Americas | Bluetooth 4.2 Stereo Audio Module Class II 3.2V to 4.2V 2Mbps 37-Pin SMD Module - Trays (Alt: BM62SPKS1MC2-0001A) RoHS: Not Compliant Min Qty: 63 Package Multiple: 63 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.5900 / $13.4600 | Buy Now |
DISTI #
98Y7794
|
Avnet Americas | Bluetooth 4.2 Stereo Audio Module Class II 3.2V to 4.2V 2Mbps 37-Pin SMD Module - Bulk (Alt: 98Y7794) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 126 Partner Stock |
|
$12.8100 / $14.0000 | Buy Now |
DISTI #
579-62SPKS1MC20001AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BT4.2 Stereo w BLE Flash, Class-2 RoHS: Compliant | 844 |
|
$12.3300 / $13.4600 | Buy Now |
DISTI #
BM62SPKS1MC2-0001AA
|
Microchip Technology Inc | BT 4.2 Stereo Audio with BLE, Flash, Class-2, with shield, built-in antenna, Projected EOL: 2044-06-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7200 / $13.4600 | Buy Now |
|
Future Electronics | BM62 Series 4.2 V 2.4 GHz -90 dBm SMT Bluetooth® v5.0 Stereo Audio Module RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 63 Container: Tray | 0Tray |
|
$12.1800 / $12.4000 | Buy Now |
|
Future Electronics | BM62 Series 4.2 V 2.4 GHz -90 dBm SMT Bluetooth® v5.0 Stereo Audio Module RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Tray | 0Tray |
|
$12.1800 / $12.4000 | Buy Now |
|
Onlinecomponents.com | Bluetooth v4.2 (BLE) + EDR SMART SOC Class II 3Mbps 40-Pin Tray |
2 In Stock |
|
$11.6600 / $14.7300 | Buy Now |
Part Details for BM62SPKS1MC2-0001AA
BM62SPKS1MC2-0001AA CAD Models
BM62SPKS1MC2-0001AA Part Data Attributes:
|
BM62SPKS1MC2-0001AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM62SPKS1MC2-0001AA
Microchip Technology Inc
RF TXRX MOD BLUETOOTH TRACE ANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO AVAILABLE 5V SUPPLY-NOM FOR ADAPTER | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XXMA-N40 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,40LEAD | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.56 mm | |
Supply Voltage-Max (Vsup) | 4.2 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for BM62SPKS1MC2-0001AA
This table gives cross-reference parts and alternative options found for BM62SPKS1MC2-0001AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM62SPKS1MC2-0001AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM62SPKS1MC2 | SPECIALTY CONSUMER CIRCUIT | Microchip Technology Inc | BM62SPKS1MC2-0001AA vs BM62SPKS1MC2 |