Part Details for BM6214FS-E2 by ROHM Semiconductor
Overview of BM6214FS-E2 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM6214FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$6.0366 / $9.7890 | Buy Now | |
|
Ameya Holding Limited | 3-PHASE BRUSHLESS FAN MOTOR DRIV Min Qty: 1 | 50-Authorized Distributor |
|
$6.7939 / $11.5495 | Buy Now |
DISTI #
C1S625901687006
|
Chip1Stop | Triple Half Bridge Motor Driver 140V 36-Pin SSOP-A T/R RoHS: Compliant pbFree: Yes | 50 |
|
$8.3000 / $10.2000 | Buy Now |
Part Details for BM6214FS-E2
BM6214FS-E2 CAD Models
BM6214FS-E2 Part Data Attributes
|
BM6214FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM6214FS-E2
ROHM Semiconductor
Brushless DC Motor Controller, 4A, PDSO36, SSOP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-11 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | IT ALSO REQUIRES 140 V | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.5.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.4 mm |