Part Details for BM6202FS-E2 by ROHM Semiconductor
Overview of BM6202FS-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM6202FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7432
|
Newark | Fan Motor Ctrl, 3Ph Bldc, 1.5A, Ssop-23, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:1.5A, Output Voltage:600V, Driver Case Style:Ssop, No. Of Pins:23Pins, Supply Voltage Min:13.5V, Supply Voltage Rohs Compliant: Yes |Rohm BM6202FS-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
BM6202FS-E2CT-ND
|
DigiKey | IC HALF BRIDGE DRVR 1.5A 23SSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$4.6650 / $10.5400 | Buy Now |
DISTI #
36530474
|
Verical | Fan Motor Driver 310V 23-Pin SSOP-A T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1801 | Americas - 21 |
|
$6.4472 | Buy Now |
|
Quest Components | 16 |
|
$8.1320 / $12.1980 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 1020-Authorized Distributor |
|
$4.2000 / $7.4000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 21 |
|
$4.0660 / $4.3720 | Buy Now |
Part Details for BM6202FS-E2
BM6202FS-E2 CAD Models
BM6202FS-E2 Part Data Attributes
|
BM6202FS-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM6202FS-E2
ROHM Semiconductor
Brushless DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-54/23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO HAS SUPPLY VOLTAGE FROM 13.5V TO 16.5V | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G23 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 310 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.4 mm |