Part Details for BM57B0.6-10DP/2-0.3V(53) by Hirose Electric Co Ltd
Overview of BM57B0.6-10DP/2-0.3V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM57B0.6-10DP/2-0.3V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3756
|
Newark | Mezzanine Conn, Hdr, 10Pos, 2Row, 0.3Mm Rohs Compliant: Yes |Hirose(Hrs) BM57B0.6-10DP/2-0.3V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 940 |
|
$0.7130 / $1.2300 | Buy Now |
DISTI #
62AK6934
|
Newark | Mezzanine Conn, Hdr, 10Pos, 2Row, 0.3Mm Rohs Compliant: Yes |Hirose(Hrs) BM57B0.6-10DP/2-0.3V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 | Buy Now |
DISTI #
26-BM57B0.6-10DP/2-0.3V(53)CT-ND
|
DigiKey | CONN HDR 0.3MM SMD 10POS + 2PWR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
676 In Stock |
|
$0.4970 / $1.0800 | Buy Now |
DISTI #
798-BM57B0610DP23V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header.3mm.6mm Height 1.9mm WidthLow-Profile Hybrid RoHS: Compliant | 0 |
|
$0.5290 / $1.0900 | Order Now |
|
Future Electronics | Header 0.3mm Pitch, 0.6mm Height FPC-to-Board Connector Supporting 5A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
HIRBM57B0.6-10DP/2-0.3V53
|
Heilind Electronics | HDR,0.3MM SMD 10P SIG+2PWR@5A FPC-BD,0.6MM HT,LO PROF | Americas - 750 in Stock |
|
Buy Now | |
DISTI #
BM57B0610DP203V53
|
TME | BM57B0.6-10DP/2-0.3V(53) Min Qty: 3 | 0 |
|
$0.5750 / $0.8220 | RFQ |
DISTI #
HIRBM57B0.6-10DP/2-0.3V53
|
Interstate Connecting Components | HDR,0.3MM SMD 10P SIG+2PWR@5A FPC-BD,0.6MM HT,LO PROF | 250 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7067 / $0.7571 | Buy Now |