Part Details for BM57B0.6-10DP/2-0.3V(51) by Hirose Electric Co Ltd
Overview of BM57B0.6-10DP/2-0.3V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM57B0.6-10DP/2-0.3V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7232
|
Newark | 0.3Mm Pitch/Stacking Height 0.6Mm/Width 1.9Mm, Low-Profile Hybrid Fpc-To-Board Connector Supporting 5A |Hirose(Hrs) BM57B0.6-10DP/2-0.3V(51) Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.5400 | Buy Now |
DISTI #
26-BM57B0.6-10DP/2-0.3V(51)CT-ND
|
DigiKey | CONN HDR 0.3MM SMD 10POS + 2PWR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3282 / $0.7300 | Buy Now |
DISTI #
BM57B0.6-10DP/2-0.
|
Avnet Americas | Connector Stacking Header 10 Position 0.6mm Stack Height 0.3mm Solder Straight Surface Mount - Tape and Reel (Alt: BM57B0.6-10DP/2-0.) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-BM57B0610DP23V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors Hdr.3mm .6mm Height 1.9mm WidthLow-Profile Hybrid RoHS: Compliant | 19115 |
|
$0.3280 / $0.7300 | Buy Now |
DISTI #
HIRBM57B0.6-10DP/2-0.3V51
|
Heilind Electronics | HDR,0.3MM SMD 10P SIG+2PWR@5A FPC-BD,0.6MM HT,LO PROF | Americas - 15000 in Stock |
|
Buy Now | |
DISTI #
HIRBM57B0.6-10DP/2-0.3V51
|
Interstate Connecting Components | HDR,0.3MM SMD 10P SIG+2PWR@5A FPC-BD,0.6MM HT,LO PROF | 5000 |
|
Buy Now | |
DISTI #
000000000006373251
|
Sager | Board to Board & Mezzanine Connectors Hdr.3mm .6mm Height 1.9mm WidthLow-Profile Hybrid Min Qty: 20000 | 0 |
|
$0.3380 | Buy Now |