-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1507
|
Newark | Mezzanine Conn, Hdr, 10Pos, 2Row, 0.35Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.35Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Hirose(Hrs) BM56G-10DP-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.0300 | Buy Now |
DISTI #
62AK6932
|
Newark | Mezzanine Conn, Hdr, 10Pos, 2Row, 0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM56G-10DP-0.35V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
61AK3754
|
Newark | Mezzanine Conn, Hdr, 10Pos, 2Row, 0.35Mm Rohs Compliant: Yes |Hirose(Hrs) BM56G-10DP-0.35V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4800 / $2.2600 | Buy Now |
DISTI #
26-BM56G-10DP-0.35V(53)CT-ND
|
DigiKey | CONN HDR 0.35MM 10POS SMT GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
965 In Stock |
|
$1.1687 / $2.3700 | Buy Now |
DISTI #
BM56G-10DP-0.35V(5
|
Avnet Americas | FFC / FPC Board Connector, 0.35 mm, 10 Contacts, BM56 Series - Tape and Reel (Alt: BM56G-10DP-0.35V(5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-BM56G10DP0.35V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header, 10pos., 0.35mm pitch, 30V, 0.6mm height RoHS: Compliant | 998 |
|
$1.1600 / $2.3600 | Buy Now |
|
Future Electronics | 10 Position 0.35 mm Pitch Dual Row 30 V 1 A Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$1.2900 | Buy Now |
DISTI #
HIRBM56G-10DP-0.35V(53)
|
Heilind Electronics | 0.35MM HDR,10 POS,MULTI-RF 30V, 0.6MM STACK H | Americas - 750 in Stock |
|
$1.5538 / $1.5782 | Buy Now |
DISTI #
HIRBM56G-10DP-0.35V(53)
|
Interstate Connecting Components | 0.35MM HDR,10 POS,MULTI-RF 30V, 0.6MM STACK H | 150 |
|
$1.5538 / $1.5782 | Buy Now |
DISTI #
000000000007142393
|
Sager | Board to Board & Mezzanine Connectors Header, 10pos., 0.35mm pitch, 30V, 0.6mm height | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM56G-10DP-0.35V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM56G-10DP-0.35V(53)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |