Part Details for BM50U-4DS/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM50U-4DS/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015ZI1R | Renesas Electronics Corporation | 1.0MHz Boost Converter with Internal 35V Switch | |
LM3485Q1MM/NOPB | Texas Instruments | Automotive Grade 4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125 | |
LM3485MMX/NOPB | Texas Instruments | 4.5-35V, Hysteretic Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125 |
Price & Stock for BM50U-4DS/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7228
|
Newark | 0.35Mm Pitch, 0.6Mm Stacking Height, 15A Rated Current, Power/Signal Hybrid Fpc-To-Board Connector |Hirose(Hrs) BM50U-4DS/2-0.35V(51) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.8400 | Buy Now |
DISTI #
26-BM50U-4DS/2-0.35V(51)TR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4858 | Buy Now |
DISTI #
BM50U-4DS/2-0.35V(
|
Avnet Americas | Connector Stacking Receptacle 4Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM50U-4DS/2-0.35V() RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-BM50U4DS/2035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$0.4850 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.5130 | Buy Now |
DISTI #
HIRBM50U-4DS/2-0.35V(51)
|
Heilind Electronics | 480-0671-0-51 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.35mm Pitch, 0.6mm Stacking Height, 15A Rated Current, Power/Signal Hybrid FPC-to-Board Connector RoHS: Compliant | 0 |
|
$0.5380 / $1.5120 | Buy Now |
DISTI #
BM50U-4DS2-0.35V51
|
TME | connector BM50U-4DS/2-0.35V(51) Min Qty: 2 | 0 |
|
$0.5170 / $0.7390 | RFQ |
DISTI #
000000000006373247
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 20000 | 0 |
|
$0.5200 / $0.7000 | Buy Now |
DISTI #
480-0671-0-51
|
Avnet Abacus | Connector Stacking Receptacle 4Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount (Alt: 480-0671-0-51) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BM50U-4DS/2-0.35V(51)
BM50U-4DS/2-0.35V(51) CAD Models
BM50U-4DS/2-0.35V(51) Part Data Attributes
|
BM50U-4DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM50U-4DS/2-0.35V(51)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Connector Type | FFC/FPC CONNECTOR |