Part Details for BM30B(0.8)-54DS-0.35V(51) by Hirose Electric Co Ltd
Overview of BM30B(0.8)-54DS-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7015ZI1R | Renesas Electronics Corporation | 1.0MHz Boost Converter with Internal 35V Switch | |
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for BM30B(0.8)-54DS-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7219
|
Newark | Bm30B(0.8)-54Ds-0.35V(51) |Hirose(Hrs) BM30B(0.8)-54DS-0.35V(51) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
BM30B(0.8)-54DS-0.35V(51)-ND
|
DigiKey | CONN RCPT Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8375 | Buy Now |
DISTI #
BM30B(0.8)-54DS-0.
|
Avnet Americas | 0.35mm Pitch, 0.6mm Stacking Height, 15A Rate - Tape and Reel (Alt: BM30B(0.8)-54DS-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9860 / $2.7720 | Buy Now |
DISTI #
000000000005531373
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for BM30B(0.8)-54DS-0.35V(51)
BM30B(0.8)-54DS-0.35V(51) CAD Models
BM30B(0.8)-54DS-0.35V(51) Part Data Attributes
|
BM30B(0.8)-54DS-0.35V(51)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
BM30B(0.8)-54DS-0.35V(51)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |