Part Details for BM2S-C by Panduit Corp
Overview of BM2S-C by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM2S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H8671
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:203Mm, Cable Tie Width:4.7Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Standard, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit BM2S-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
70043719
|
RS | Ties, Marker, Locking, Ntrl Nylon 6/6,8" L,0.185" W,0.22" (Head) H,50lbs. Load | Panduit BM2S-C RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: Package | 0 |
|
$63.9800 / $68.7900 | RFQ |
DISTI #
72259583
|
RS | Ties, Marker, Locking, Ntrl Nylon 6/6,8" L,0.185" W,0.22" (Head) H,50lbs. Load | Panduit BM2S-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$0.4950 | Buy Now |
|
Onlinecomponents.com | Cable Ties Marking Tie Nylon 6.6 Natural 51mm 222N RoHS: Compliant |
200 In Stock |
|
$0.5210 / $0.9350 | Buy Now |
DISTI #
000000000000620608
|
Sager | Wire Labels & Markers Marker Tie Wrap 8.0L (203mm) Std | 0 |
|
Buy Now | |
|
Master Electronics | Cable Ties Marking Tie Nylon 6.6 Natural 51mm 222N RoHS: Compliant |
200 In Stock |
|
$0.5210 / $0.9350 | Buy Now |