Part Details for BM2PAB1Y-EVK-003 by ROHM Semiconductor
Overview of BM2PAB1Y-EVK-003 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SX-23BT | Renesas Electronics Corporation | Silex SX-23BT / SX-23BT-EVK (SX-23BT Evaluation Board) |
Price & Stock for BM2PAB1Y-EVK-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BM2PAB1Y-EVK-003-ND
|
DigiKey | EVAL BOARD FOR BM2PAB1Y Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$90.9120 / $104.7600 | Buy Now |
DISTI #
BM2PAB1Y-EVK-003
|
Avnet Americas | BM2PAB1Y-Z Non-Isolated PWM Type Buck Convertor Evaluation Board - Boxed Product (Development Kits) (Alt: BM2PAB1Y-EVK-003) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
755-BM2PAB1Y-EVK-003
|
Mouser Electronics | Power Management IC Development Tools EVAL BOARD , 8W (20V/0.4A) RoHS: Compliant | 3 |
|
$106.7900 / $117.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$116.3700 | Buy Now |
DISTI #
61727442
|
Verical | Evaluation Board Output a Voltage of 20 V Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$114.9470 | Buy Now |
DISTI #
61739507
|
Verical | Evaluation Board Output a Voltage of 20 V Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$106.0000 | Buy Now |
|
Quest Components | 1 |
|
$164.2100 | Buy Now | |
DISTI #
BM2PAB1Y-EVK-003
|
TTI | Power Management IC Development Tools EVAL BOARD , 8W (20V/0.4A) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$109.1000 / $115.8400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1-Authorized Distributor |
|
$173.9120 | Buy Now |
DISTI #
C1S625902203096
|
Chip1Stop | Evaluation board for BM2PAB1Y-Z RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$84.8000 | Buy Now |
Part Details for BM2PAB1Y-EVK-003
BM2PAB1Y-EVK-003 CAD Models
BM2PAB1Y-EVK-003 Part Data Attributes
|
BM2PAB1Y-EVK-003
ROHM Semiconductor
Buy Now
|
Compare Parts:
BM2PAB1Y-EVK-003
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |