Part Details for BM2P189TF-E2 by ROHM Semiconductor
Overview of BM2P189TF-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BM2P189TF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6811
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Ac Min:90V, Input Voltage Ac Max:264V, Ac/Dc Converter Case Style:Sop, No. Of Pins:8Pins, Power Rating:-, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BM2P189TF-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95 |
|
$0.9130 / $2.0000 | Buy Now |
DISTI #
846-BM2P189TF-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 1.3A 8SOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4810 In Stock |
|
$0.9213 / $3.1200 | Buy Now |
DISTI #
BM2P189TF-E2
|
Avnet Americas | Conv AC-DC Single Flyback 90V 264V 8-Pin SOP Emboss T/R - Trays (Alt: BM2P189TF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0 |
|
RFQ | |
DISTI #
755-BM2P189TF-E2
|
Mouser Electronics | Switching Voltage Regulators DC/DC Conv 100kHz w/MOSFET SOP8 RoHS: Compliant | 4904 |
|
$0.9210 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.9830 | Buy Now |
DISTI #
60588891
|
Verical | AC to DC Switching Converter 12V 106kHz T/R 8-Pin SOP RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2101 | Americas - 2480 |
|
$1.4602 / $1.7076 | Buy Now |
|
Quest Components | 1984 |
|
$1.4535 / $3.8760 | Buy Now | |
|
CHIPMALL.COM LIMITED | THE PWM TYPE DC/DC CONVERTER FOR | 2480 |
|
$1.2708 / $2.1441 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2480 |
|
$0.9690 / $2.8840 | Buy Now |
Part Details for BM2P189TF-E2
BM2P189TF-E2 CAD Models
BM2P189TF-E2 Part Data Attributes
|
BM2P189TF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2P189TF-E2
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-11 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |