Part Details for BM28B0.6-60DS/2-0.35V(51) by Hirose Electric Co Ltd
Overview of BM28B0.6-60DS/2-0.35V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Price & Stock for BM28B0.6-60DS/2-0.35V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7190
|
Newark | 0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-60DS/2-0.35V(51) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.0800 | Buy Now |
DISTI #
26-BM28B0.6-60DS/2-0.35V(51)CT-ND
|
DigiKey | CONN RCPT SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19193 In Stock |
|
$0.5698 / $1.4100 | Buy Now |
DISTI #
BM28B0.6-60DS/2-0.
|
Avnet Americas | Conn Stacking RCP 60 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: BM28B0.6-60DS/2-0.) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7830 | Buy Now |
DISTI #
798-280660DS2035V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
|
Future Electronics | 60 Position SMD Gold Receptacle. RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
DISTI #
HIRBM28B0.6-60DS/2-0.35V(
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8308 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6840 / $2.0090 | Buy Now |
DISTI #
000000000006067798
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 20000 | 0 |
|
$0.6800 / $0.9000 | Buy Now |
DISTI #
673-5038-0-51
|
Avnet Abacus | (Alt: 673-5038-0-51) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BM28B0.6-60DS/2-0.35V(51)
BM28B0.6-60DS/2-0.35V(51) CAD Models
BM28B0.6-60DS/2-0.35V(51) Part Data Attributes
|
BM28B0.6-60DS/2-0.35V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM28B0.6-60DS/2-0.35V(51)
Hirose Electric Co Ltd
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |