-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3697IMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#PBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck | |
LT3697EMSE#TRPBF | Analog Devices | USB 5V, 2.5A Out, 35V In Buck |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7076
|
Newark | 0.35Mm Pitch, 0.6Mm & 0.8Mm Stacking Height, Fpc-To-Board Connectors |Hirose(Hrs) BM23FR0.8-18DP-0.35V(895) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9200 | Buy Now |
DISTI #
H125637CT-ND
|
DigiKey | CONN HDR 18POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
982 In Stock |
|
$0.5205 / $1.2000 | Buy Now |
DISTI #
BM23FR0.8-18DP-0.3
|
Avnet Americas | Connector Stacking Header 18 Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount - Tape and Reel (Alt: BM23FR0.8-18DP-0.3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5750 / $0.6670 | Buy Now |
DISTI #
798-3FR0818DP035V895
|
Mouser Electronics | Board to Board & Mezzanine Connectors 18P HDR STRGHT SMT SIGNAL ONLY RoHS: Compliant | 577 |
|
$0.5140 / $1.1700 | Buy Now |
|
Future Electronics | 18 Position Straight Type Header Signal Only Board to FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5800 / $0.6100 | Buy Now |
|
Onlinecomponents.com | 0.35mm Pitch, 0.6mm & 0.8mm Stacking Height, FPC to Board RoHS: Compliant | 0 |
|
$0.5220 / $0.6870 | Buy Now |
DISTI #
000000000005627839
|
Sager | Board to Board & Mezzanine Connectors 18P HDR STRGHT SMT SIGNAL ONLY Min Qty: 1000 | 0 |
|
$0.5800 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM23FR0.8-18DP-0.35V(895)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM23FR0.8-18DP-0.35V(895)
Hirose Electric Co Ltd
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |