-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF TXRX MOD BLUETOOTH TRACE ANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10110001AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 100S 1P Vertical Header, Solder To Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5806
|
Newark | Bluetooth Module, Class 2, Ble 5.0+Edr Rohs Compliant: Yes |Microchip BM20SPKA1NBC-0001AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 541 |
|
$9.5900 / $10.5400 | Buy Now |
DISTI #
BM20SPKA1NBC-0001AA-ND
|
DigiKey | RF TXRX MOD BT TH SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
658 In Stock |
|
$9.2248 / $10.1300 | Buy Now |
DISTI #
BM20SPKA1NBC-0001A
|
Avnet Americas | MCCBM20SPKA1NBC-0001AA - Trays (Alt: BM20SPKA1NBC-0001A) RoHS: Not Compliant Min Qty: 126 Package Multiple: 63 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.7000 / $10.1300 | Buy Now |
DISTI #
579-SPKA1NBC-0001AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BT 4.1 Stereo Audio No-Shield/Antenna RoHS: Compliant | 239 |
|
$9.2300 / $10.1300 | Buy Now |
DISTI #
BM20SPKA1NBC-0001AA
|
Microchip Technology Inc | BLUETOOTH AUDIO MODULE, STEREO HEADSET/SPEAKER MODULE WITH ANALOG AUDIO OUTPUT., Projected EOL: 2039-08-17 RoHS: Compliant pbFree: Yes |
1512 Alternates Available |
|
$8.7000 / $10.1300 | Buy Now |
|
Future Electronics | BM20 Series 4.2 V 2.4 GHz -91 dBm SMT Bluetooth® v5.0 Stereo Audio Module RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 63 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$9.1200 / $9.2800 | Buy Now |
|
Onlinecomponents.com | Bluetooth Stereo Audio Module - Bluetooth v4.1 - 2.4GHz - 4dBm Power - -91dBm Sensitivity - UART Serial Interface - 3 to 4.2V - 40-SMD Module. RoHS: Compliant | 1512 Factory Stock |
|
$10.0700 / $14.5300 | Buy Now |
DISTI #
77789353
|
Verical | Bluetooth v 4.1 Stereo Audio Module RoHS: Compliant Min Qty: 126 Package Multiple: 126 Date Code: 2339 | Americas - 504 |
|
$8.7480 / $9.1980 | Buy Now |
DISTI #
77909430
|
Verical | Bluetooth v 4.1 Stereo Audio Module RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 35 |
|
$14.6119 | Buy Now |
DISTI #
BM20SPKA1NBC-0001A
|
TME | Module: Bluetooth, Bluetooth 5,Bluetooth Low Energy, SMD, audio Min Qty: 1 | 35 |
|
$10.6500 / $11.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM20SPKA1NBC-0001AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM20SPKA1NBC-0001AA
Microchip Technology Inc
RF TXRX MOD BLUETOOTH TRACE ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N40 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,40LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | UNSPECIFIED | |
Width | 15 mm |