-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 24 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7010
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.8)-24DS-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9000 / $1.0200 | Buy Now |
DISTI #
26-BM20B(0.8)-24DS-0.4V(51)CT-ND
|
DigiKey | CONN RCPT 24POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3972 In Stock |
|
$0.5908 / $1.3200 | Buy Now |
DISTI #
798-BM20B0824DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM RoHS: Compliant | 8000 |
|
$0.6040 / $1.3200 | Buy Now |
|
Future Electronics | BM20 Series 24 Position 0.4 mm Pitch Dual Row Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
DISTI #
684-9010-6-51
|
Avnet Abacus | Conn Board to Board RCP 24 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-9010-6-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300664351
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant pbFree: Yes Container: Cut Tape | 6200 |
|
$0.2520 / $0.7490 | Buy Now |
|
CHIPMALL.COM LIMITED | 0.4mm 2 24P -35��~+85�� Brick nogging Female 300mA SMD,P=0.4mm Mezzanine Connectors (Board to Board) ROHS | 7115 |
|
$0.0794 / $0.1512 | Buy Now |
|
LCSC | 0.4mm 2 -35+85 Brick nogging 300mA SMDP0.4mm Board-to-Board and Backplane Connector ROHS | 7115 |
|
$0.0690 / $0.1315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM20B(0.8)-24DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM20B(0.8)-24DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 24 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
This table gives cross-reference parts and alternative options found for BM20B(0.8)-24DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM20B(0.8)-24DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50565-1024F | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BM20B(0.8)-24DS-0.4V(51) vs 50565-1024F |
50565-3024F | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BM20B(0.8)-24DS-0.4V(51) vs 50565-3024F |
50564-3024H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BM20B(0.8)-24DS-0.4V(51) vs 50564-3024H |
50564-3024H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | BM20B(0.8)-24DS-0.4V(51) vs 50564-3024H |
50565-1024F | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | BM20B(0.8)-24DS-0.4V(51) vs 50565-1024F |
50564-5024F | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | BM20B(0.8)-24DS-0.4V(51) vs 50564-5024F |
50565-1024H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BM20B(0.8)-24DS-0.4V(51) vs 50565-1024H |