Part Details for BM20B(0.8)-24DP-0.4V(51) by Hirose Electric Co Ltd
Overview of BM20B(0.8)-24DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM20B(0.8)-24DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7008
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.8)-24DP-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.0800 | Buy Now |
DISTI #
26-BM20B(0.8)-24DP-0.4V(51)CT-ND
|
DigiKey | CONN HDR 24POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8910 In Stock |
|
$0.6448 / $1.4100 | Buy Now |
DISTI #
BM20B(0.8)-24DP-0.
|
Avnet Americas | Conn Stacking HDR 24 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: BM20B(0.8)-24DP-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.7830 | Buy Now |
DISTI #
798-BM20B0824DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24P DR HDR B2B/B2FPC 0.8mm H 0.4mm P VSM RoHS: Compliant | 0 |
|
$0.6560 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.6590 | Buy Now |
DISTI #
684-9003-0-51
|
Avnet Abacus | (Alt: 684-9003-0-51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 0.4mm 2 24P -35��~+85�� Brick nogging male 300mA SMD,P=0.4mm Mezzanine Connectors (Board to Board) ROHS | 4655 |
|
$0.0675 / $0.1266 | Buy Now |
Part Details for BM20B(0.8)-24DP-0.4V(51)
BM20B(0.8)-24DP-0.4V(51) CAD Models
BM20B(0.8)-24DP-0.4V(51) Part Data Attributes
|
BM20B(0.8)-24DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM20B(0.8)-24DP-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 24 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for BM20B(0.8)-24DP-0.4V(51)
This table gives cross-reference parts and alternative options found for BM20B(0.8)-24DP-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM20B(0.8)-24DP-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50565-1024F | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BM20B(0.8)-24DP-0.4V(51) vs 50565-1024F |
50565-3024F | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BM20B(0.8)-24DP-0.4V(51) vs 50565-3024F |
50564-3024H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BM20B(0.8)-24DP-0.4V(51) vs 50564-3024H |
50564-3024H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | BM20B(0.8)-24DP-0.4V(51) vs 50564-3024H |
50565-1024F | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | BM20B(0.8)-24DP-0.4V(51) vs 50565-1024F |
50564-5024F | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | BM20B(0.8)-24DP-0.4V(51) vs 50564-5024F |
50565-1024H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | BM20B(0.8)-24DP-0.4V(51) vs 50565-1024H |