Part Details for BM20B(0.8)-16DP-0.4V(51) by Hirose Electric Co Ltd
Overview of BM20B(0.8)-16DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM20B(0.8)-16DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7002
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.8)-16DP-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6000 / $0.7000 | Buy Now |
DISTI #
26-BM20B(0.8)-16DP-0.4V(51)CT-ND
|
DigiKey | CONN HDR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
16984 In Stock |
|
$0.3939 / $0.8800 | Buy Now |
DISTI #
798-BM20B0816DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.4110 | Order Now |
|
Future Electronics | Board to Board Mezzanine Connectors 34P DR RCP B2B/B2FPC 0.8mm H 0.4mm P VSM RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$0.4270 | Buy Now |
Part Details for BM20B(0.8)-16DP-0.4V(51)
BM20B(0.8)-16DP-0.4V(51) CAD Models
BM20B(0.8)-16DP-0.4V(51) Part Data Attributes
|
BM20B(0.8)-16DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM20B(0.8)-16DP-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM20B(0.8)-16DP-0.4V(51)
This table gives cross-reference parts and alternative options found for BM20B(0.8)-16DP-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM20B(0.8)-16DP-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPB0816-0250F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | BM20B(0.8)-16DP-0.4V(51) vs CPB0816-0250F |
500027-1691 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | BM20B(0.8)-16DP-0.4V(51) vs 500027-1691 |
CPB0816-0150F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | SMK Corporation | BM20B(0.8)-16DP-0.4V(51) vs CPB0816-0150F |
CPB0416-0350F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | BM20B(0.8)-16DP-0.4V(51) vs CPB0416-0350F |
CPB7416-0290F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | BM20B(0.8)-16DP-0.4V(51) vs CPB7416-0290F |
CPB0416-0190F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | BM20B(0.8)-16DP-0.4V(51) vs CPB0416-0190F |
CPB0416-0390F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | BM20B(0.8)-16DP-0.4V(51) vs CPB0416-0390F |
CPB0416-0150F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | SMK Corporation | BM20B(0.8)-16DP-0.4V(51) vs CPB0416-0150F |