Part Details for BM20B(0.8)-10DP-0.4V(53) by Hirose Electric Co Ltd
Overview of BM20B(0.8)-10DP-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM20B(0.8)-10DP-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6997
|
Newark | 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.8)-10DP-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8400 / $0.9800 | Buy Now |
DISTI #
H122162CT-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
194 In Stock |
|
$0.5642 / $1.2300 | Buy Now |
DISTI #
BM20B(0.8)-10DP-0.
|
Avnet Americas | Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: BM20B(0.8)-10DP-0.) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6125 / $0.7105 | Buy Now |
DISTI #
798-BM20B0810DP04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10P DR HDR B2B/B2FPC 0.8mm H 0.4mm P VSM RoHS: Compliant | 129 |
|
$0.5640 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.5980 | Buy Now |
DISTI #
000000000005246577
|
Sager | Board to Board & Mezzanine Connectors 10P DR HDR B2B/B2FPC 0.8mm H 0.4mm P VSM Min Qty: 1000 | 0 |
|
$0.5460 / $0.6340 | Buy Now |
DISTI #
684-9001-5-53
|
Avnet Abacus | Conn Board to Board HDR 10 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-9001-5-53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BM20B(0.8)-10DP-0.4V(53)
BM20B(0.8)-10DP-0.4V(53) CAD Models
BM20B(0.8)-10DP-0.4V(53) Part Data Attributes:
|
BM20B(0.8)-10DP-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM20B(0.8)-10DP-0.4V(53)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Depth | 0.026 inch | |
Body Length | 0.134 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4732 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |