BM20B(0.6)-30DP-0.4V(51)
Hirose Electric Co Ltd
Description: Board Connector, 30 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug

Overview of BM20B(0.6)-30DP-0.4V(51) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Price & Stock for BM20B(0.6)-30DP-0.4V(51) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
Newark 0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-30DP-0.4V(51) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7800
  • 40,000 $0.7000
$0.7000 / $0.7800 Buy Now
DISTI # BM20B(0.6)-30DP-0.4V(51)-ND
DigiKey CONN HDR 30POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.4702
$0.4702 Buy Now
DISTI # BM20B(0.6)-30DP-0.
Avnet Americas Connector Stacking Header 30 Position 0.6mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: BM20B(0.6)-30DP-0.) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel 0
  • 8,000 $0.5655
  • 16,000 $0.5265
  • 32,000 $0.4875
$0.4875 / $0.5655 Buy Now
DISTI # 798-BM20B0630DP04V51
Mouser Electronics Board to Board & Mezzanine Connectors 30P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM RoHS: Compliant 0
  • 8,000 $0.4780
$0.4780 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks 0
  • 8,000 $0.4320
$0.4320 Buy Now

CAD Models for BM20B(0.6)-30DP-0.4V(51) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BM20B(0.6)-30DP-0.4V(51) by Hirose Electric Co Ltd

BM20B(0.6)-30DP-0.4V(51)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Hirose
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Durability
10 Cycles
Filter Feature
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.016 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
0.3 A
Reference Standard
UL
Terminal Pitch
0.4064 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
Want to compare parts?
  1. BM20B(0.6)-30DP-0.4V(51)
    Hirose Electric Co Ltd
    Board Connector, 30 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
    VS

Related Parts for BM20B(0.6)-30DP-0.4V(51)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM20B(0.6)-30DP-0.4V(51) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM20B(0.6)-30DP-0.4V(51) by Hirose Electric Co Ltd

  • Please alert me when BM20B(0.6)-30DP-0.4V(51) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BM20B(0.6)-30DP-0.4V(51) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM20B(0.6)-30DP-0.4V(51) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BM20B(0.6)-30DP-0.4V(51) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM20B(0.6)-30DP-0.4V(51).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM20B(0.6)-30DP-0.4V(51) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: