Part Details for BM1Z002FJ-E2 by ROHM Semiconductor
Overview of BM1Z002FJ-E2 by ROHM Semiconductor
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BM1Z002FJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1640
|
Newark | Ac Volt Zero Cross Detection Ic, 105Degc Rohs Compliant: Yes |Rohm BM1Z002FJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2362 |
|
$1.2800 / $2.6000 | Buy Now |
DISTI #
846-BM1Z002FJ-E2CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 7SOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1374 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
BM1Z002FJ-E2
|
Avnet Americas | Voltage Zero Cross Detection IC AC Pulse 600V 160uA 7-Pin SOP-J7S Emboss T/R - Tape and Reel (Alt: BM1Z002FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0920 / $1.2432 | Buy Now |
DISTI #
755-BM1Z002FJ-E2
|
Mouser Electronics | Power Management Specialized - PMIC AC Voltage Zero Cross Detection IC RoHS: Compliant | 389 |
|
$1.1000 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
60620909
|
Verical | Processor Supervisor 1 Open Drain 7-Pin SOP-JS T/R Min Qty: 47 Package Multiple: 1 Date Code: 2101 | Americas - 2145 |
|
$1.3893 / $1.6247 | Buy Now |
DISTI #
62158316
|
Verical | Processor Supervisor 1 Open Drain 7-Pin SOP-JS T/R Min Qty: 33 Package Multiple: 1 Date Code: 2034 | Americas - 313 |
|
$0.7788 / $0.9713 | Buy Now |
|
Quest Components | 1730 |
|
$1.1640 / $3.1040 | Buy Now | |
DISTI #
BM1Z002FJ-E2
|
Avnet Americas | Voltage Zero Cross Detection IC AC Pulse 600V 160uA 7-Pin SOP-J7S Emboss T/R - Tape and Reel (Alt: BM1Z002FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0920 / $1.2432 | Buy Now |
DISTI #
BM1Z002FJ-E2
|
TME | IC: Supervisor Integrated Circuit, Active logical level: high Min Qty: 1 | 0 |
|
$1.1400 / $2.5000 | RFQ |
Part Details for BM1Z002FJ-E2
BM1Z002FJ-E2 CAD Models
BM1Z002FJ-E2 Part Data Attributes:
|
BM1Z002FJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM1Z002FJ-E2
ROHM Semiconductor
Power Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP, SOP7,.24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2020-03-30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G11 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.475 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for BM1Z002FJ-E2
This table gives cross-reference parts and alternative options found for BM1Z002FJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM1Z002FJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ296223DSGT | Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 | Texas Instruments | BM1Z002FJ-E2 vs BQ296223DSGT |
BQ296223DSGR | Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 | Texas Instruments | BM1Z002FJ-E2 vs BQ296223DSGR |