Part Details for BM1P107FJ-E2 by ROHM Semiconductor
Overview of BM1P107FJ-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BM1P107FJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM1P107FJ-E2CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOPJ Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5300 / $2.1200 | Buy Now |
DISTI #
BM1P107FJ-E2
|
Avnet Americas | PWM Control IC 8.9V to 26V Supply Voltage 0.6mA Normal Operating Current 100kHz Oscillation Frequency Auto-Restart 650V Start Circuit 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BM1P107FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BM1P107FJ-E2
|
Mouser Electronics | Switching Controllers PWM Control IC RoHS: Compliant | 2347 |
|
$0.5310 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5660 | Buy Now |
DISTI #
36545003
|
Verical | AC to DC Switching Converter 14.5V 110kHz T/R 8-Pin SOP-J RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 1801 | Americas - 2340 |
|
$0.4356 / $0.4866 | Buy Now |
|
Quest Components | 1872 |
|
$0.5180 / $1.4800 | Buy Now | |
|
Ameya Holding Limited | IC PWM CTLR AD/DC SOP8 Min Qty: 1 | 50-Authorized Distributor |
|
$0.5499 / $0.9348 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK 8SOPJ | 2340 |
|
$0.3989 / $0.4029 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2340 |
|
$0.2960 / $0.3180 | Buy Now |
Part Details for BM1P107FJ-E2
BM1P107FJ-E2 CAD Models
BM1P107FJ-E2 Part Data Attributes
|
BM1P107FJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM1P107FJ-E2
ROHM Semiconductor
Switching Controller, Current-mode, 1A, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 8.9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm |