Part Details for BM1P066FJ-E2 by ROHM Semiconductor
Overview of BM1P066FJ-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BM1P066FJ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM1P066FJ-E2CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
2500 In Stock |
|
$0.4557 / $1.1700 | Buy Now |
DISTI #
BM1P066FJ-E2
|
Avnet Americas | PWM Control IC 8.9V to 26V Supply Voltage 0.6mA Normal Operating Current 65kHz Oscillation Frequency with Latch 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BM1P066FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
DISTI #
755-BM1P066FJ-E2
|
Mouser Electronics | Switching Controllers PWM Control IC RoHS: Compliant | 0 |
|
$0.5480 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5660 | Buy Now |
DISTI #
BM1P066FJ-E2
|
Avnet Americas | PWM Control IC 8.9V to 26V Supply Voltage 0.6mA Normal Operating Current 65kHz Oscillation Frequency with Latch 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BM1P066FJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5512 / $0.6275 | Buy Now |
|
Ameya Holding Limited | IC PWM CTLR AD/DC SOP8 Min Qty: 1 | 44-Authorized Distributor |
|
$0.5499 / $0.9348 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 50 |
|
$0.4380 / $0.6190 | Buy Now |
Part Details for BM1P066FJ-E2
BM1P066FJ-E2 CAD Models
BM1P066FJ-E2 Part Data Attributes:
|
BM1P066FJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM1P066FJ-E2
ROHM Semiconductor
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |