Part Details for BM14C(0.8)-38DS-0.4V(51) by Hirose Electric Co Ltd
Overview of BM14C(0.8)-38DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM14C(0.8)-38DS-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005246562
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for BM14C(0.8)-38DS-0.4V(51)
BM14C(0.8)-38DS-0.4V(51) CAD Models
BM14C(0.8)-38DS-0.4V(51) Part Data Attributes:
|
BM14C(0.8)-38DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BM14C(0.8)-38DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8796 mm | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |
Alternate Parts for BM14C(0.8)-38DS-0.4V(51)
This table gives cross-reference parts and alternative options found for BM14C(0.8)-38DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM14C(0.8)-38DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF3-9EP-2C(41) | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | BM14C(0.8)-38DS-0.4V(51) vs DF3-9EP-2C(41) |
DF3-9EP-2C(40) | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | BM14C(0.8)-38DS-0.4V(51) vs DF3-9EP-2C(40) |
53307-3828 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | BM14C(0.8)-38DS-0.4V(51) vs 53307-3828 |