Part Details for BM14B-ZESS-TBT by JST Manufacturing
Overview of BM14B-ZESS-TBT by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM14B-ZESS-TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-BM14B-ZESS-TBTCT-ND
|
DigiKey | CONN HEADER SMD 14POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1833 In Stock |
|
$0.6860 / $1.8400 | Buy Now |
Part Details for BM14B-ZESS-TBT
BM14B-ZESS-TBT CAD Models
BM14B-ZESS-TBT Part Data Attributes
|
BM14B-ZESS-TBT
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM14B-ZESS-TBT
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM14B-ZESS-TBT
This table gives cross-reference parts and alternative options found for BM14B-ZESS-TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM14B-ZESS-TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS7014E-BCLH | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | BM14B-ZESS-TBT vs HS7014E-BCLH |
1-353523-4 | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | BM14B-ZESS-TBT vs 1-353523-4 |
10089717-014001LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | BM14B-ZESS-TBT vs 10089717-014001LF |
10089717-014001LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | BM14B-ZESS-TBT vs 10089717-014001LF |
CGP4514-0101F | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | BM14B-ZESS-TBT vs CGP4514-0101F |